V12W60C-M3/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 084
Unit Price: 6,61000 zł
Datasheet
Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V12W60C-M3/I

DigiKey Part Number
V12W60C-M3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V12W60C-M3/I
Description
DIODE ARRAY SCHOTTKY 60V 6A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
3.5 mA @ 60 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Technology
Schottky
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
60 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20PW60C-M3/IVishay General Semiconductor - Diodes Division1 084112-V20PW60C-M3/ICT-ND6,61000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes