
V10K100DUHM3/H | |
|---|---|
DigiKey Part Number | 112-V10K100DUHM3/HTR-ND - Tape & Reel (TR) 112-V10K100DUHM3/HCT-ND - Cut Tape (CT) 112-V10K100DUHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10K100DUHM3/H |
Description | DIODE ARR SCHOTT 100V 5A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 5A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package FlatPAK 5x6 (Dual) |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 zł | 5,78 zł |
| 10 | 3,65900 zł | 36,59 zł |
| 100 | 2,43380 zł | 243,38 zł |
| 500 | 1,90794 zł | 953,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,65249 zł | 2 478,74 zł |
| 3 000 | 1,52384 zł | 4 571,52 zł |
| 4 500 | 1,45831 zł | 6 562,39 zł |
| 7 500 | 1,38469 zł | 10 385,17 zł |
| 10 500 | 1,34110 zł | 14 081,55 zł |
| 15 000 | 1,29874 zł | 19 481,10 zł |
| Unit Price without VAT: | 5,78000 zł |
|---|---|
| Unit Price with VAT: | 7,10940 zł |

