US1DHE3/5AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,47623 zł
Datasheet

Upgrade


onsemi
In Stock: 8 766
Unit Price: 3,41000 zł
Datasheet

Similar


Comchip Technology
In Stock: 10 000
Unit Price: 2,26000 zł
Datasheet

Similar


Comchip Technology
In Stock: 10 000
Unit Price: 2,26000 zł
Datasheet

Similar


Comchip Technology
In Stock: 8 043
Unit Price: 2,26000 zł
Datasheet

Similar


onsemi
In Stock: 30 302
Unit Price: 2,62000 zł
Datasheet

Similar


onsemi
In Stock: 231 816
Unit Price: 1,33000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 116 004
Unit Price: 0,90000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 33 047
Unit Price: 1,83000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 20 967
Unit Price: 2,01000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 19 103
Unit Price: 1,83000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 6 897
Unit Price: 1,76000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 151 832
Unit Price: 1,76000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 43 199
Unit Price: 1,90000 zł
Datasheet
Image for US1DHE3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1DHE3/5AT

DigiKey Part Number
US1DHE3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1DHE3/5AT
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US1DHE3_A/IVishay General Semiconductor - Diodes Division0US1DHE3_A/I-ND0,47623 złDirect
EGF1Donsemi8 766EGF1DFSCT-ND3,41000 złUpgrade
CURA103-GComchip Technology10 000641-1186-1-ND2,26000 złSimilar
CURA104-GComchip Technology10 000641-1187-1-ND2,26000 złSimilar
CURA107-GComchip Technology8 043641-1188-1-ND2,26000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types