UG2G-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,93516 zł
Datasheet

Similar


Microchip Technology
In Stock: 767
Unit Price: 11,10000 zł
Datasheet

Similar


Microchip Technology
In Stock: 508
Unit Price: 15,44000 zł
Datasheet

Similar


onsemi
In Stock: 10 746
Unit Price: 4,45000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 15 589
Unit Price: 1,62000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 750
Unit Price: 2,19000 zł
Datasheet
Diode 400 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UG2G-E3/54

DigiKey Part Number
UG2G-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UG2G-E3/54
Description
DIODE STANDARD 400V 2A DO204AC
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4246Microchip Technology01N4246-ND13,93516 złSimilar
1N5616Microchip Technology7671N5616-ND11,10000 złSimilar
1N5617Microchip Technology5081N5617-ND15,44000 złSimilar
EGP20Gonsemi10 746EGP20GCT-ND4,45000 złSimilar
STTH1R04QRLSTMicroelectronics15 589497-14740-1-ND1,62000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types