U2C-E3/5BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 10 295
Unit Price: 2,55000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 7 065
Unit Price: 2,87000 zł
Datasheet
Diode 150 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U2C-E3/5BT

DigiKey Part Number
U2C-E3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U2C-E3/5BT
Description
DIODE STANDARD 150V 2A DO214AA
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
27 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS3150USTMicroelectronics10 295497-6583-1-ND2,55000 złDirect
ES2C-13-FDiodes Incorporated7 065ES2C-FDICT-ND2,87000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types