Parametric Equivalent
Direct
Upgrade
Similar

TZQ5264B-GS18 | |
|---|---|
DigiKey Part Number | TZQ5264B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5264B-GS18 |
Description | DIODE ZENER 60V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 170 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 46 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZQ5264B-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TZQ5264B-GS08-ND | 0,26090 zł | Parametric Equivalent |
| CDLL5264B | Microchip Technology | 0 | CDLL5264B-ND | 13,32689 zł | Direct |
| 1N5264BUR-1 | Microchip Technology | 0 | 1N5264BUR-1-ND | 13,32689 zł | Upgrade |
| 1N4128UR | Microchip Technology | 0 | 1N4128UR-ND | 13,99040 zł | Similar |
| 1N4128UR-1 | Microchip Technology | 0 | 1N4128UR-1-ND | 12,71863 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26852 zł | 2 685,20 zł |
| 20 000 | 0,25437 zł | 5 087,40 zł |
| Unit Price without VAT: | 0,26852 zł |
|---|---|
| Unit Price with VAT: | 0,33028 zł |




