TZQ5260B-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 533
Unit Price: 0,75000 zł
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9 462
Unit Price: 1,94000 zł
Datasheet
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5260B-GS08

DigiKey Part Number
TZQ5260B-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5260B-GS08
Description
DIODE ZENER 43V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
93 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55-B43,115Nexperia USA Inc.2 5331727-BZV55-B43,115CT-ND0,75000 złSimilar
CMHZ5260B TR PBFREECentral Semiconductor Corp9 4621514-CMHZ5260BTRPBFREECT-ND1,94000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5000,26090 zł3 261,25 zł
25 0000,23978 zł5 994,50 zł
37 5000,22902 zł8 588,25 zł
62 5000,21693 zł13 558,12 zł
87 5000,20977 zł18 354,88 zł
125 0000,20647 zł25 808,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,26090 zł
Unit Price with VAT:0,32091 zł