Parametric Equivalent

TZQ5259B-GS18 | |
|---|---|
DigiKey Part Number | TZQ5259B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5259B-GS18 |
Description | DIODE ZENER 39V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26852 zł | 2 685,20 zł |
| 20 000 | 0,24619 zł | 4 923,80 zł |
| 30 000 | 0,23481 zł | 7 044,30 zł |
| 50 000 | 0,22202 zł | 11 101,00 zł |
| 70 000 | 0,21445 zł | 15 011,50 zł |
| 100 000 | 0,20709 zł | 20 709,00 zł |
| Unit Price without VAT: | 0,26852 zł |
|---|---|
| Unit Price with VAT: | 0,33028 zł |


