
TZQ5242B-GS18 | |
|---|---|
DigiKey Part Number | 112-TZQ5242B-GS18TR-ND - Tape & Reel (TR) 112-TZQ5242B-GS18CT-ND - Cut Tape (CT) 112-TZQ5242B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZQ5242B-GS18 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 zł | 1,62 zł |
| 10 | 0,98000 zł | 9,80 zł |
| 100 | 0,61910 zł | 61,91 zł |
| 500 | 0,46142 zł | 230,71 zł |
| 1 000 | 0,41046 zł | 410,46 zł |
| 2 000 | 0,36750 zł | 735,00 zł |
| 5 000 | 0,32090 zł | 1 604,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,29208 zł | 2 920,80 zł |
| 20 000 | 0,26782 zł | 5 356,40 zł |
| 30 000 | 0,25546 zł | 7 663,80 zł |
| 50 000 | 0,24157 zł | 12 078,50 zł |
| 70 000 | 0,23335 zł | 16 334,50 zł |
| 100 000 | 0,22536 zł | 22 536,00 zł |
| Unit Price without VAT: | 1,62000 zł |
|---|---|
| Unit Price with VAT: | 1,99260 zł |

