TZQ5237B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26278 zł
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 13,32690 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,32690 zł
Datasheet
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5237B-GS18

DigiKey Part Number
TZQ5237B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZQ5237B-GS18
Description
DIODE ZENER 8.2V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZQ5237B-GS08Vishay General Semiconductor - Diodes Division0TZQ5237B-GS08-ND0,26278 złParametric Equivalent
1N5237BUR-1Microchip Technology01N5237BUR-1-ND13,32690 złDirect
CDLL5237BMicrochip Technology0CDLL5237B-ND13,32690 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,27044 zł2 704,40 zł
20 0000,25658 zł5 131,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,27044 zł
Unit Price with VAT:0,33264 zł