Similar
Similar
Similar

TZQ5235B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5235B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5235B-GS08 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4099UR | Microchip Technology | 0 | 1N4099UR-ND | 13,99040 zł | Similar |
| 1N4099UR-1 | Microchip Technology | 0 | 1N4099UR-1-ND | 12,71863 zł | Similar |
| 1N5235BUR-1 | Microchip Technology | 0 | 1N5235BUR-1-ND | 13,32687 zł | Similar |
| CMHZ5235B TR PBFREE | Central Semiconductor Corp | 821 | 1514-CMHZ5235BTRPBFREECT-ND | 1,94000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,26278 zł | 3 284,75 zł |
| 25 000 | 0,25658 zł | 6 414,50 zł |
| Unit Price without VAT: | 0,26278 zł |
|---|---|
| Unit Price with VAT: | 0,32322 zł |



