Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

TZMC6V8-M-18 | |
|---|---|
DigiKey Part Number | TZMC6V8-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC6V8-M-18 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMB6V8-GS08 | Vishay General Semiconductor - Diodes Division | 18 955 | 112-TZMB6V8-GS08CT-ND | 1,26000 zł | Parametric Equivalent |
| TZMB6V8-GS18 | Vishay General Semiconductor - Diodes Division | 9 250 | 112-TZMB6V8-GS18CT-ND | 1,29000 zł | Parametric Equivalent |
| TZMC6V8-M-08 | Vishay General Semiconductor - Diodes Division | 0 | TZMC6V8-M-08-ND | 0,17450 zł | Parametric Equivalent |
| 1N4099UR | Microchip Technology | 0 | 1N4099UR-ND | 13,99040 zł | Similar |
| 1N4099UR-1 | Microchip Technology | 0 | 1N4099UR-1-ND | 12,71863 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18155 zł | 1 815,50 zł |
| 20 000 | 0,16531 zł | 3 306,20 zł |
| 30 000 | 0,15760 zł | 4 728,00 zł |
| Unit Price without VAT: | 0,18155 zł |
|---|---|
| Unit Price with VAT: | 0,22331 zł |



