Similar
Similar
Similar

TZMC3V9-M-08 | |
|---|---|
DigiKey Part Number | TZMC3V9-M-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC3V9-M-08 |
Description | DIODE ZENER 3.9V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5520BUR-1 | Microchip Technology | 0 | 1N5520BUR-1-ND | 15,48358 zł | Similar |
| 1N748AUR-1 | Microchip Technology | 0 | 1N748AUR-1-ND | 15,48358 zł | Similar |
| BZV55-C3V9,115 | Nexperia USA Inc. | 42 514 | 1727-3632-1-ND | 0,65000 zł | Similar |
| CDLL4686 | Microchip Technology | 0 | CDLL4686-ND | 16,70010 zł | Similar |
| CDLL749A | Microchip Technology | 0 | CDLL749A-ND | 15,48356 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,17752 zł | 2 219,00 zł |
| 25 000 | 0,16205 zł | 4 051,25 zł |
| 37 500 | 0,15926 zł | 5 972,25 zł |
| Unit Price without VAT: | 0,17752 zł |
|---|---|
| Unit Price with VAT: | 0,21835 zł |




