
TZMC11-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMC11-GS08TR-ND - Tape & Reel (TR) 112-TZMC11-GS08CT-ND - Cut Tape (CT) 112-TZMC11-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC11-GS08 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC11-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,84400 zł | 8,44 zł |
| 100 | 0,52960 zł | 52,96 zł |
| 500 | 0,39290 zł | 196,45 zł |
| 1 000 | 0,34863 zł | 348,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,30058 zł | 751,45 zł |
| 5 000 | 0,27080 zł | 1 354,00 zł |
| 7 500 | 0,25562 zł | 1 917,15 zł |
| 12 500 | 0,23854 zł | 2 981,75 zł |
| 17 500 | 0,22843 zł | 3 997,53 zł |
| 25 000 | 0,21859 zł | 5 464,75 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

