
TZMB4V7-GS08 | |
|---|---|
DigiKey Part Number | TZMB4V7-GS08GITR-ND - Tape & Reel (TR) TZMB4V7-GS08GICT-ND - Cut Tape (CT) TZMB4V7-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB4V7-GS08 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB4V7-GS08 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,76800 zł | 7,68 zł |
| 100 | 0,48120 zł | 48,12 zł |
| 500 | 0,35578 zł | 177,89 zł |
| 1 000 | 0,31520 zł | 315,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,27116 zł | 677,90 zł |
| 5 000 | 0,24387 zł | 1 219,35 zł |
| 7 500 | 0,22995 zł | 1 724,62 zł |
| 12 500 | 0,21430 zł | 2 678,75 zł |
| 17 500 | 0,20502 zł | 3 587,85 zł |
| 25 000 | 0,19600 zł | 4 900,00 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |





