TZMB4V7-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,59416 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 24,27590 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,48358 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,21633 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,02721 zł
Datasheet

Similar


Diotec Semiconductor
In Stock: 700
Unit Price: 0,65000 zł
Datasheet
Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB4V7-GS18

DigiKey Part Number
TZMB4V7-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMB4V7-GS18
Description
DIODE ZENER 4.7V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4624DUR-1Microchip Technology01N4624DUR-1MS-ND15,59416 złSimilar
1N4624UR-1Microchip Technology0150-1N4624UR-1-ND24,27590 złSimilar
1N5522BUR-1Microchip Technology01N5522BUR-1-ND15,48358 złSimilar
1N5992UR-1Microchip Technology01N5992UR-1-ND13,21633 złSimilar
1N750DUR-1Microchip Technology0150-1N750DUR-1-ND18,02721 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20604 zł2 060,40 zł
20 0000,18803 zł3 760,60 zł
30 0000,18414 zł5 524,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,20604 zł
Unit Price with VAT:0,25343 zł