TZMB3V9-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12 563
Unit Price: 1,36000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,48358 zł
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 540
Unit Price: 0,75000 zł
Datasheet
Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB3V9-GS18

DigiKey Part Number
TZMB3V9-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMB3V9-GS18
Description
DIODE ZENER 3.9V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMB3V9-GS08Vishay General Semiconductor - Diodes Division12 563112-TZMB3V9-GS08CT-ND1,36000 złParametric Equivalent
1N748AUR-1Microchip Technology01N748AUR-1-ND15,48358 złSimilar
BZV55-B3V9,115Nexperia USA Inc.2 5401727-1625-1-ND0,75000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,22555 zł2 255,50 zł
20 0000,20616 zł4 123,20 zł
30 0000,20571 zł6 171,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,22555 zł
Unit Price with VAT:0,27743 zł