
TZMB11-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB11-GS08TR-ND - Tape & Reel (TR) 112-TZMB11-GS08CT-ND - Cut Tape (CT) 112-TZMB11-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB11-GS08 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB11-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,77900 zł | 7,79 zł |
| 100 | 0,48760 zł | 48,76 zł |
| 500 | 0,36066 zł | 180,33 zł |
| 1 000 | 0,31962 zł | 319,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,27504 zł | 687,60 zł |
| 5 000 | 0,24742 zł | 1 237,10 zł |
| 7 500 | 0,23333 zł | 1 749,98 zł |
| 12 500 | 0,21749 zł | 2 718,62 zł |
| 17 500 | 0,20810 zł | 3 641,75 zł |
| 25 000 | 0,19897 zł | 4 974,25 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

