TPSMC20AHE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,79753 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 400
Unit Price: 4,99000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 579
Unit Price: 6,10000 zł
Datasheet
27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

TPSMC20AHE3_A/I

DigiKey Part Number
TPSMC20AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC20AHE3_A/I
Description
TVS DIODE 17.1VWM 27.7V DO214AB
Customer Reference
Detailed Description
27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
54.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
19V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC20A-M3/9ATVishay General Semiconductor - Diodes Division01.5SMC20A-M3/9AT-ND0,79753 złDirect
TPSMC20AHE3_B/IVishay General Semiconductor - Diodes Division3 400112-TPSMC20AHE3_B/ICT-ND4,99000 złDirect
SM15T22AYSTMicroelectronics579497-10897-1-ND6,10000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types