Direct
Direct
Direct
Similar
Similar

TPSMB15AHE3/52T | |
|---|---|
DigiKey Part Number | TPSMB15AHE3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB15AHE3/52T |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB15A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB15A-M3/52-ND | 0,47225 zł | Direct |
| P6SMB15A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB15A-M3/5B-ND | 0,47225 zł | Direct |
| TPSMB15AHE3_A/H | Vishay General Semiconductor - Diodes Division | 2 482 | 112-TPSMB15AHE3_A/HCT-ND | 3,20000 zł | Direct |
| 1KSMB15A | Littelfuse Inc. | 4 422 | 1KSMB15ACT-ND | 3,73000 zł | Similar |
| PTVS13VP1UP,115 | Nexperia USA Inc. | 11 302 | 1727-4426-1-ND | 2,51000 zł | Similar |







