
TPSMB12AHE3/52T | |
|---|---|
DigiKey Part Number | TPSMB12AHE3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB12AHE3/52T |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12A-M3/52-ND | 0,46532 zł | Direct |
| P6SMB12A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12A-M3/5B-ND | 0,47225 zł | Direct |
| TPSMB12AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | TPSMB12AHE3_A/H-ND | 0,58433 zł | Direct |
| 1KSMB12A | Littelfuse Inc. | 0 | 18-1KSMB12ACT-ND | 3,73000 zł | Similar |
| PTVS11VP1UP,115 | Nexperia USA Inc. | 701 | 1727-4424-1-ND | 2,51000 zł | Similar |







