TMPG06-16AHE3/100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,00090 zł
Datasheet
22.5V Clamp 17.8A Ipp Tvs Diode Through Hole MPG06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPG06-16AHE3/100

DigiKey Part Number
TMPG06-16AHE3/100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMPG06-16AHE3/100
Description
TVS DIODE 13.6VWM 22.5VC MPG06
Customer Reference
Detailed Description
22.5V Clamp 17.8A Ipp Tvs Diode Through Hole MPG06
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
MPG06, Axial
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMPG06-16AHE3_A/VVishay General Semiconductor - Diodes Division0TMPG06-16AHE3_A/V-ND1,00090 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types