
TMPG06-15AHE3_A/B | |
|---|---|
DigiKey Part Number | TMPG06-15AHE3_A/B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPG06-15AHE3_A/B |
Description | TVS DIODE 12.8VWM 21.2VC MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 18.9A Ipp Tvs Diode Through Hole MPG06 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case MPG06, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20107 zł | 3 603,21 zł |
| Unit Price without VAT: | 1,20107 zł |
|---|---|
| Unit Price with VAT: | 1,47732 zł |

