TLZ6V2C-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 24,27594 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11 218
Unit Price: 0,75000 zł
Datasheet
Zener Diode 6.2 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ6V2C-GS08

DigiKey Part Number
TLZ6V2C-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLZ6V2C-GS08
Description
DIODE ZENER 6.2V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4627UR-1Microchip Technology01N4627UR-1-ND24,27594 złSimilar
BZV55-B6V2,115Nexperia USA Inc.11 2181727-4957-1-ND0,75000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5000,18103 zł2 262,88 zł
25 0000,16531 zł4 132,75 zł
37 5000,16313 zł6 117,38 zł
Manufacturers Standard Package
Unit Price without VAT:0,18103 zł
Unit Price with VAT:0,22267 zł