
TLZ51-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ51-GS08TR-ND - Tape & Reel (TR) 112-TLZ51-GS08CT-ND - Cut Tape (CT) 112-TLZ51-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ51-GS08 |
Description | DIODE ZENER 51V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 45.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,70700 zł | 7,07 zł |
| 100 | 0,44060 zł | 44,06 zł |
| 500 | 0,32512 zł | 162,56 zł |
| 1 000 | 0,28766 zł | 287,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,24698 zł | 617,45 zł |
| 5 000 | 0,22176 zł | 1 108,80 zł |
| 7 500 | 0,20890 zł | 1 566,75 zł |
| 12 500 | 0,19443 zł | 2 430,38 zł |
| 17 500 | 0,18586 zł | 3 252,55 zł |
| 25 000 | 0,17753 zł | 4 438,25 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

