TGL41-6.8-E3/96 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 260
Unit Price: 6,86000 zł
Datasheet
10.8V Clamp 37A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-6.8-E3/96

DigiKey Part Number
TGL41-6.8-E3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGL41-6.8-E3/96
Description
TVS DIODE 5.5VWM 10.8V DO213AB
Customer Reference
Detailed Description
10.8V Clamp 37A Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
37A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-213AB, MELF
Voltage - Reverse Standoff (Typ)
5.5V
Supplier Device Package
Voltage - Breakdown (Min)
6.12V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TGL41-6.8A-E3/96Vishay General Semiconductor - Diodes Division5 260TGL41-6.8A-E3/96GICT-ND6,86000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types