274V Clamp 730mA Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-200A-E3/96

DigiKey Part Number
TGL41-200A-E3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGL41-200A-E3/96
Description
TVS DIODE 171VWM 274VC DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
274V Clamp 730mA Ipp Tvs Diode Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
730mA
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-213AB, MELF
Voltage - Reverse Standoff (Typ)
171V
Supplier Device Package
Voltage - Breakdown (Min)
190V
Base Product Number
Voltage - Clamping (Max) @ Ipp
274V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,85581 zł5 567,43 zł
Unit Price without VAT:1,85581 zł
Unit Price with VAT:2,28265 zł