



RM15TJD-10S(71) | |
|---|---|
DigiKey Part Number | HR1743-ND |
Manufacturer | |
Manufacturer Product Number | RM15TJD-10S(71) |
Description | CONN JACK FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM15TJD-10S(71) Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 10 | Voltage Rating 350VAC, 490VDC |
Shell Size - Insert 15 | Cable Opening 0.386" (9.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Chrome |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 196.9µin (5.00µm) |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Zinc Alloy | Base Product Number |


