Direct
Direct

SS19-E3/61T | |
|---|---|
DigiKey Part Number | SS19-E3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS19-E3/61T |
Description | DIODE SCHOTTKY 90V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-214AC (SMA) |
Category | Current - Average Rectified (Io) 1A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 90 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1H9-E3/61T | Vishay General Semiconductor - Diodes Division | 11 298 | SS1H9-E3/61TGICT-ND | 2,15000 zł | Direct |
| STPS1H100A | STMicroelectronics | 32 429 | 497-3209-1-ND | 1,65000 zł | Direct |


