



SS10P5-M3/86A | |
|---|---|
DigiKey Part Number | SS10P5-M3/86AGITR-ND - Tape & Reel (TR) SS10P5-M3/86AGICT-ND - Cut Tape (CT) SS10P5-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P5-M3/86A |
Description | DIODE SCHOTTKY 50V 7A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS10P5-M3/86A Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 7 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1050S | Littelfuse Inc. | 16 826 | F10105CT-ND | 6,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 zł | 5,21 zł |
| 10 | 3,28200 zł | 32,82 zł |
| 100 | 2,17280 zł | 217,28 zł |
| 500 | 1,69558 zł | 847,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,46371 zł | 2 195,57 zł |
| 3 000 | 1,34691 zł | 4 040,73 zł |
| 4 500 | 1,28740 zł | 5 793,30 zł |
| 7 500 | 1,22056 zł | 9 154,20 zł |
| 10 500 | 1,18097 zł | 12 400,19 zł |
| 15 000 | 1,14250 zł | 17 137,50 zł |
| Unit Price without VAT: | 5,21000 zł |
|---|---|
| Unit Price with VAT: | 6,40830 zł |

