Direct
Similar




SS10P4HM3/86A | |
|---|---|
DigiKey Part Number | SS10P4HM3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS10P4HM3/86A |
Description | DIODE SCHOTTKY 40V 10A TO277A |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS10P4HM3/86A Models |
Category | Voltage - Forward (Vf) (Max) @ If 560 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 800 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS10P4HM3_A/H | Vishay General Semiconductor - Diodes Division | 5 659 | SS10P4HM3_A/HGICT-ND | 6,18000 zł | Direct |
| DST1045S-A | Littelfuse Inc. | 50 | F10090CT-ND | 6,75000 zł | Similar |
| FSV540 | onsemi | 6 402 | FSV540CT-ND | 5,21000 zł | Similar |




