SS10P4CHM3/86A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,91811 zł
Datasheet
Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-277, 3-PowerDFN
TO-277A
eSMP® Package Evolution

SS10P4CHM3/86A

DigiKey Part Number
SS10P4CHM3/86A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS10P4CHM3/86A
Description
DIODE ARRAY SCHOTT 40V 5A TO277A
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
550 µA @ 40 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-277, 3-PowerDFN
Technology
Schottky
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
40 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS10P4CHM3_A/HVishay General Semiconductor - Diodes Division0SS10P4CHM3_A/H-ND1,91811 złDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types