SMZJ3796A-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,53415 zł
Datasheet
Zener Diode 20 V 1.5 W ±10% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMZJ3796A-E3/5B

DigiKey Part Number
SMZJ3796A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMZJ3796A-E3/5B
Description
DIODE ZENER 20V 1.5W DO214AA
Customer Reference
Detailed Description
Zener Diode 20 V 1.5 W ±10% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
14 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
1.5 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMZJ3796B-E3/5BVishay General Semiconductor - Diodes Division0SMZJ3796B-E3/5B-ND0,53415 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types