


SMPC85AN-M3/H | |
|---|---|
DigiKey Part Number | SMPC85AN-M3/HGITR-ND - Tape & Reel (TR) SMPC85AN-M3/HGICT-ND - Cut Tape (CT) SMPC85AN-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC85AN-M3/H |
Description | TVS DIODE 85VWM 137VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case TO-277, 3-PowerDFN |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 zł | 4,81 zł |
| 10 | 3,01300 zł | 30,13 zł |
| 100 | 1,98610 zł | 198,61 zł |
| 500 | 1,54440 zł | 772,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,23121 zł | 1 846,81 zł |
| 3 000 | 1,13107 zł | 3 393,21 zł |
| 4 500 | 1,08004 zł | 4 860,18 zł |
| 7 500 | 0,96952 zł | 7 271,40 zł |
| Unit Price without VAT: | 4,81000 zł |
|---|---|
| Unit Price with VAT: | 5,91630 zł |

