


SMF5V0A-M3-08 | |
|---|---|
DigiKey Part Number | 112-SMF5V0A-M3-08TR-ND - Tape & Reel (TR) 112-SMF5V0A-M3-08CT-ND - Cut Tape (CT) 112-SMF5V0A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5V0A-M3-08 |
Description | TVS DIODE 5VWM 9.2VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF5V0A-M3-08 Models |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 1120pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS6V0S1UTR,115 | Nexperia USA Inc. | 2 115 | 1727-1438-1-ND | 2,15000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,19600 zł | 11,96 zł |
| 100 | 0,75910 zł | 75,91 zł |
| 500 | 0,56964 zł | 284,82 zł |
| 1 000 | 0,50842 zł | 508,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43052 zł | 1 291,56 zł |
| 6 000 | 0,39125 zł | 2 347,50 zł |
| 9 000 | 0,37123 zł | 3 341,07 zł |
| 15 000 | 0,34873 zł | 5 230,95 zł |
| 21 000 | 0,33540 zł | 7 043,40 zł |
| 30 000 | 0,32245 zł | 9 673,50 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |








