Direct



SMF30A-HE3-18 | |
|---|---|
DigiKey Part Number | SMF30A-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF30A-HE3-18 |
Description | TVS DIODE 30VWM 48.4VC DO219AB |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 207pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF30A-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | SMF30A-M3-18-ND | 0,40257 zł | Direct |


