


SMF28A-E3-08 | |
|---|---|
DigiKey Part Number | SMF28A-E3-08GITR-ND - Tape & Reel (TR) SMF28A-E3-08GICT-ND - Cut Tape (CT) SMF28A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A-E3-08 |
Description | TVS DIODE 28VWM 45.4VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 227pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS28VS1UR,115 | Nexperia USA Inc. | 4 885 | 1727-5869-1-ND | 2,08000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,09200 zł | 10,92 zł |
| 100 | 0,69120 zł | 69,12 zł |
| 500 | 0,51700 zł | 258,50 zł |
| 1 000 | 0,46074 zł | 460,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36028 zł | 1 080,84 zł |
| 6 000 | 0,32683 zł | 1 960,98 zł |
| 9 000 | 0,30978 zł | 2 788,02 zł |
| 15 000 | 0,29061 zł | 4 359,15 zł |
| 21 000 | 0,27926 zł | 5 864,46 zł |
| 30 000 | 0,27046 zł | 8 113,80 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |

