Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SIP2801DY-T1-E3 | |
|---|---|
DigiKey Part Number | 742-SIP2801DY-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP2801DY-T1-E3 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7.4V ~ 12V |
Manufacturer Vishay Siliconix | Frequency - Switching 46kHz |
Packaging Tape & Reel (TR) | Duty Cycle (Max) 49% |
Part Status Obsolete | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Boost, Buck-Boost | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2801DTR | Texas Instruments | 8 561 | 296-27157-1-ND | 8,22000 zł | Direct |
| UCC2801QDRQ1 | Texas Instruments | 5 913 | 296-15685-1-ND | 13,75000 zł | Direct |
| UCC2800QDREP | Texas Instruments | 0 | 296-18186-2-ND | 25,48146 zł | Similar |
| UCC2801MDREP | Texas Instruments | 5 169 | 296-UCC2801MDREPCT-ND | 32,68000 zł | Similar |
| UCC2801QDREP | Texas Instruments | 8 448 | 296-18187-1-ND | 25,78000 zł | Similar |


