Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ30HE3/57T | |
|---|---|
DigiKey Part Number | SMCJ30HE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ30HE3/57T |
Description | TVS DIODE 30VWM 53.5VC DO214AB |
Customer Reference | |
Detailed Description | 53.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ30HE3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ30A-13 | Diodes Incorporated | 882 | 3.0SMCJ30ADICT-ND | 3,84000 zł | Similar |
| 5.0SMDJ30A | Littelfuse Inc. | 725 | F5635CT-ND | 8,87000 zł | Similar |
| 5.0SMDJ30A-T7 | Littelfuse Inc. | 384 | 18-5.0SMDJ30A-T7CT-ND | 8,87000 zł | Similar |
| SMCJ30A-TR | STMicroelectronics | 2 796 | 497-14745-1-ND | 4,20000 zł | Similar |
| SMDJ30A | Littelfuse Inc. | 4 895 | SMDJ30ACT-ND | 5,75000 zł | Similar |







