Direct
Similar
Similar



SMCJ16-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ16-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ16-E3/57T |
Description | TVS DIODE 16VWM 28.8VC DO214AB |
Customer Reference | |
Detailed Description | 28.8V Clamp 52.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 52.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 28.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ16A-E3/57T | Vishay General Semiconductor - Diodes Division | 2 431 | SMCJ16A-E3/57TGICT-ND | 3,66000 zł | Direct |
| SMCJ16AE3/TR13 | Microchip Technology | 0 | SMCJ16AE3/TR13-ND | 2,10134 zł | Similar |
| SMDJ16A | Littelfuse Inc. | 2 950 | SMDJ16ACT-ND | 5,75000 zł | Similar |
| SMLJ16A | Bourns Inc. | 10 458 | SMLJ16ABCT-ND | 6,07000 zł | Similar |
| TV30C160J-G | Comchip Technology | 0 | TV30C160J-G-ND | 1,86908 zł | Similar |






