Similar
Similar
Similar
Similar
Similar



SMCJ11HE3/57T | |
|---|---|
DigiKey Part Number | SMCJ11HE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ11HE3/57T |
Description | TVS DIODE 11VWM 20.1VC DO214AB |
Customer Reference | |
Detailed Description | 20.1V Clamp 74.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 74.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ11AE3/TR13 | Microchip Technology | 0 | SMCJ11AE3/TR13-ND | 2,10134 zł | Similar |
| SMDJ11A | Littelfuse Inc. | 0 | SMDJ11ACT-ND | 5,75000 zł | Similar |
| SMDJ11A-HR | Littelfuse Inc. | 0 | SMDJ11A-HR-ND | 81,28854 zł | Similar |
| SMDJ11A-HRA | Littelfuse Inc. | 0 | SMDJ11A-HRA-ND | 69,67588 zł | Similar |
| SMDJ11A-HRAT7 | Littelfuse Inc. | 0 | SMDJ11A-HRAT7-ND | 69,67588 zł | Similar |





