SMCG90CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,86525 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,03719 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 63,86956 zł
Datasheet
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG90CA-M3/57T

DigiKey Part Number
SMCG90CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG90CA-M3/57T
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Reverse Standoff (Typ)
90V
Supplier Device Package
Voltage - Breakdown (Min)
100V
Base Product Number
Voltage - Clamping (Max) @ Ipp
146V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG90CA-E3/57TVishay General Semiconductor - Diodes Division0SMCG90CA-E3/57T-ND1,86525 złDirect
SMCG90CAHE3/57TVishay General Semiconductor - Diodes Division0SMCG90CAHE3/57T-ND2,03719 złDirect
SMCG9.0CA-HRLittelfuse Inc.0SMCG9.0CA-HR-ND63,86956 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 4001,77958 zł6 050,57 zł
Unit Price without VAT:1,77958 zł
Unit Price with VAT:2,18888 zł