SMCG78CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 660
Unit Price: 6,97000 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,89577 zł
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 63,86956 zł
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 58,06323 zł
Datasheet
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG78CA-M3/9AT

DigiKey Part Number
SMCG78CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG78CA-M3/9AT
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Reverse Standoff (Typ)
78V
Supplier Device Package
Voltage - Breakdown (Min)
86.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
126V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG78CA-E3/57TVishay General Semiconductor - Diodes Division1 660112-SMCG78CA-E3/57TCT-ND6,97000 złDirect
SMCG78CAHE3/57TVishay General Semiconductor - Diodes Division0SMCG78CAHE3/57T-ND1,89577 złDirect
SMCG78CA-HRLittelfuse Inc.0SMCG78CA-HR-ND63,86956 złUpgrade
SMCG78CA-HRALittelfuse Inc.0SMCG78CA-HRA-ND58,06323 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,06705 zł7 234,68 zł
Manufacturers Standard Package
Unit Price without VAT:2,06705 zł
Unit Price with VAT:2,54247 zł