Direct
Direct
Direct
Direct

SMCG6.5CA-M3/57T | |
|---|---|
DigiKey Part Number | SMCG6.5CA-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG6.5CA-M3/57T |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG6.5CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2 053 | SMCG6.5CA-E3/57TGICT-ND | 9,41000 zł | Direct |
| SMCG6.5CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG6.5CA-E3/9AT-ND | 2,47456 zł | Direct |
| SMCG6.5CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG6.5CAHE3/57T-ND | 2,78008 zł | Direct |
| SMCG6.5CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG6.5CAHE3/9AT-ND | 2,59165 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 2,52865 zł | 8 597,41 zł |
| Unit Price without VAT: | 2,52865 zł |
|---|---|
| Unit Price with VAT: | 3,11024 zł |


