SMBZ5932B-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,62078 zł
Datasheet

Upgrade


onsemi
In Stock: 55 252
Unit Price: 1,69000 zł
Datasheet

Upgrade


onsemi
In Stock: 10 659
Unit Price: 4,09000 zł
Datasheet
Zener Diode 20 V 550 mW ±2% Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5932B-M3/5B

DigiKey Part Number
SMBZ5932B-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5932B-M3/5B
Description
DIODE ZENER 20V 550MW DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 550 mW ±2% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-214AA (SMBJ)
Power - Max
550 mW
Base Product Number
Impedance (Max) (Zzt)
14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBZ5932B-M3/52Vishay General Semiconductor - Diodes Division0SMBZ5932B-M3/52-ND0,62078 złParametric Equivalent
1SMB5932BT3Gonsemi55 2521SMB5932BT3GOSCT-ND1,69000 złUpgrade
SZ1SMB5932BT3Gonsemi10 659488-SZ1SMB5932BT3GCT-ND4,09000 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2000,59199 zł1 894,37 zł
6 4000,55409 zł3 546,18 zł
Manufacturers Standard Package
Unit Price without VAT:0,59199 zł
Unit Price with VAT:0,72815 zł