SMBJ64AHM3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,43239 zł
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 957
Unit Price: 2,26000 zł
Datasheet
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ64AHM3_B/H

DigiKey Part Number
112-SMBJ64AHM3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ64AHM3_B/H
Description
TVS DIODE 64VWM 103VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Current - Peak Pulse (10/1000µs)
5.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB75ATaiwan Semiconductor Corporation01801-P6SMB75ATR-ND0,43239 złSimilar
SMBJ64ATaiwan Semiconductor Corporation4 957SMBJ64AFSCT-ND2,26000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,64105 zł4 807,88 zł
Unit Price without VAT:0,64105 zł
Unit Price with VAT:0,78849 zł