Direct

SMBJ45-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ45-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ45-E3/52 |
Description | TVS DIODE 45VWM 80.3VC DO214AA |
Customer Reference | |
Detailed Description | 80.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 80.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ45A-E3/52 | Vishay General Semiconductor - Diodes Division | 3 306 | SMBJ45A-E3/52GICT-ND | 2,01000 zł | Direct |
| SACB45 | Littelfuse Inc. | 1 537 | SACB45CT-ND | 3,27000 zł | Similar |
| SMBJ45A | Taiwan Semiconductor Corporation | 1 965 | SMBJ45AFSCT-ND | 2,26000 zł | Similar |
| SMBJ45A | Littelfuse Inc. | 22 140 | SMBJ45ALFCT-ND | 1,80000 zł | Similar |





