SMBJ40HE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 106 763
Unit Price: 2,26000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 414 892
Unit Price: 1,80000 zł
Datasheet
71.4V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40HE3/5B

DigiKey Part Number
SMBJ40HE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ40HE3/5B
Description
TVS DIODE 40VWM 71.4VC DO214AA
Customer Reference
Detailed Description
71.4V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ40HE3/5B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
71.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ40ATaiwan Semiconductor Corporation106 763SMBJ40AFSCT-ND2,26000 złSimilar
SMBJ40ALittelfuse Inc.414 892SMBJ40ALFCT-ND1,80000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types