SMBJ30AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,47225 zł
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 296
Unit Price: 2,15000 zł
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5 626
Unit Price: 2,26000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 985
Unit Price: 3,91000 zł
Datasheet

Similar


YAGEO
In Stock: 26 811
Unit Price: 1,76000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,32842 zł
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30AHE3/52

DigiKey Part Number
SMBJ30AHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ30AHE3/52
Description
TVS DIODE 30VWM 48.4VC DO214AA
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ30A-M3/5BVishay General Semiconductor - Diodes Division0SMBJ30A-M3/5B-ND0,47225 złDirect
SMBJ30AHE3_A/HVishay General Semiconductor - Diodes Division4 296112-SMBJ30AHE3_A/HCT-ND2,15000 złDirect
SMBJ30ATaiwan Semiconductor Corporation5 626SMBJ30AFSCT-ND2,26000 złDirect
SACB30Littelfuse Inc.3 985SACB30CT-ND3,91000 złSimilar
SMBJ30A-AT/TR13YAGEO26 81113-SMBJ30A-AT/TR13CT-ND1,76000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types