Similar

SMBJ28HE3/52 | |
|---|---|
DigiKey Part Number | SMBJ28HE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ28HE3/52 |
Description | TVS DIODE 28VWM 50VC DO214AA |
Customer Reference | |
Detailed Description | 50V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28HE3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB10J28A | Taiwan Semiconductor Corporation | 0 | 1801-SMB10J28ATR-ND | 0,74211 zł | Similar |
| SMB10J28AH | Taiwan Semiconductor Corporation | 0 | 1801-SMB10J28AHTR-ND | 0,74211 zł | Similar |
| SMBJ28 | Taiwan Semiconductor Corporation | 0 | 1801-SMBJ28TR-ND | 0,43239 zł | Similar |
| SMBJ28A | Taiwan Semiconductor Corporation | 3 604 | SMBJ28AFSCT-ND | 2,26000 zł | Similar |


